Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 13A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-164
- Mfr. Part No.:
- 101285 PLI-D13/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.18
(exc. VAT)
€75.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.18 |
*price indicative
- RS Stock No.:
- 241-164
- Mfr. Part No.:
- 101285 PLI-D13/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the Moeller xPole series offers a sophisticated solution for residential and commercial switchgear applications. Designed for safety and reliability, this MCB effectively protects electrical circuits from overload and short circuit conditions. With its testing and adherence to the latest standards, it operates seamlessly in a wide range of temperature conditions, ensuring robust performance even under challenging circumstances. The PLI model features plug-in terminals for ease of installation and maintenance. Its compact dimensions facilitate hassle-free integration into various enclosures, making it an ideal choice for both new installations and upgrades.
User-friendly plug-in terminal design enables swift installation
Versatile operating temperature range supports varied environments
Compact size allows easy integration into limited spaces
Robust current handling ensures effective circuit protection
Advanced tripping characteristic enhances safety protocols
Designed for both residential and commercial use for greater applicability
Compliance with RoHS standards for environmentally conscious consumers
Low heat dissipation enhances energy efficiency during operation
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
