Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 50A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-438
- Mfr. Part No.:
- 236125 PXL-B50/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.94
(exc. VAT)
€81.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.94 |
*price indicative
- RS Stock No.:
- 253-438
- Mfr. Part No.:
- 236125 PXL-B50/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is engineered for reliability and efficiency in residential and commercial switchgear applications. This miniature circuit breaker combines cutting-edge design with robust functionality, featuring a single-pole plus neutral configuration that ensures effective current management. Designed to handle a rated current of 50 A, it incorporates a tripping characteristic of B to provide dependable protection against overloads and faults. With its compact dimensions, including a depth measurement of just 70.5 mm, installation is straightforward, even in restricted spaces. Furthermore, it boasts an impressive rated short-circuit breaking capacity, making it a suitable choice for diverse electrical systems. Built to comply with stringent RoHS regulations, the xPole PXL MCB exemplifies Eatons commitment to safety and sustainability.
Compact and lightweight design allows for easy installation in various settings
Rated impulse withstand voltage of 4 kV enhances system resilience against surges
Dual conductor cross-section connectivity supports versatile wiring options
Efficient heat dissipation ensures the longevity of the device under operational stresses
Operational effectiveness maintained within a wide temperature range, from -25 °C to 55 °C
Concurrently switches neutral, optimising circuit performance and safety
Simple compliance with international standards ensures peace of mind for users
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
