Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 50A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-625
- Mfr. Part No.:
- 236490 PXL-B50/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€183.66
(exc. VAT)
€225.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.66 |
*price indicative
- RS Stock No.:
- 254-625
- Mfr. Part No.:
- 236490 PXL-B50/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a robust miniature circuit breaker designed for both residential and commercial applications. This innovative device features a compact design, providing exceptional performance while ensuring compliance with stringent standards. It boasts a trip characteristic of B and a rated current of 50 A, making it highly suitable for a variety of electrical systems. The product excels in both safety and efficiency, with a rated short-circuit breaking capacity of 10 kA, delivering peace of mind for users. Its durable construction and intelligent design ensure longevity and reliability in operation, regardless of environmental conditions. With special attention given to heat dissipation and thermal stability, this circuit breaker is an ideal choice for panel builders looking for an effective solution to complex electrical demands.
Compact design facilitates easy installation and space-saving
Trip characteristic B provides tailored protection against overloads
Rated switching capacity ensures reliable performance under fault conditions
Built-in thermal management ensures optimal performance in varying ambient temperatures
Compliant with RoHS, demonstrating a commitment to environmental standards
Versatile application ranging from residential to commercial environments
Adjustable connections allow for flexibility in conductor cross-sections
Enhanced electromagnetic compatibility safeguards sensitive equipment
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
