Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 63A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€71.10

(exc. VAT)

€87.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.10

*price indicative

RS Stock No.:
254-405
Mfr. Part No.:
236126 PXL-B63/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Depth

80mm

Height

75mm

Width

35mm

COO (Country of Origin):
RO
The Eaton xPole - PXL MCB from Eaton represents a pinnacle of safety and reliability for both residential and commercial applications. Engineered to deliver exceptional performance, this miniature circuit breaker ensures optimal protection against overloads and short circuits with its efficient tripping characteristic. Its robust design incorporates a 1-pole + N configuration and offers a rated current of 63 A, making it ideal for various electrical installations. With compliance to IEC/EN 60898-1 standards and a rated short-circuit breaking capacity of 10 kA, this device safeguards circuits effectively. The xPole - PXL MCB is built to operate seamlessly in environments with temperatures ranging from -25 °C to 55 °C, ensuring longevity and dependability under diverse conditions. Its compact dimensions allow easy integration into existing systems without compromising performance.

Designed for both residential and commercial use

Efficient tripping characteristic enhances safety mechanisms

Compact design fits easily into modular systems

High short-circuit breaking capacity protects electrical installations

Adapts smoothly to varying environmental conditions

Supports multi-wired and solid-core conductor connections

Offers an excellent pollution degree rating

Designed with an overvoltage category of III for added security

Facilitates easy installation with built-in depth specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy