Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 2A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€48.55

(exc. VAT)

€59.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.55

*price indicative

RS Stock No.:
256-263
Mfr. Part No.:
236108 PXL-B2/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Width

35mm

Standards/Approvals

RoHS, EN 63000:2018, EN 60898-1:2019, EAN

Height

75mm

COO (Country of Origin):
RS
The Eaton Moeller series xPole - PXL MCB is a cutting-edge miniature circuit breaker designed to ensure safety and reliability for residential and commercial applications. Engineered with precision, this product combines robust performance with advanced features, making it an ideal choice for those seeking dependability in their electrical infrastructure. With its 1-pole+N configuration and a tripping characteristic of B, the PXL MCB offers tailored protection for varying current loads. Its compact design does not compromise functionality, enabling it to seamlessly integrate into existing systems. Furthermore, this breaker adheres to international safety standards, providing peace of mind to users. With its ability to manage thermal stability and electromagnetic compatibility, the xPole-MCB stands out as a high-performance solution in power management.

Designed for ease of installation and usage

Offers enhanced protection against overcurrent issues

Compliant with RoHS, ensuring minimal environmental impact

Supports a wide range of operational temperatures for versatile applications

Facilitates easy integration into diverse electrical systems

Equipped with clear specifications for easy identification of features

Promotes safe operation with built-in protection mechanisms

Lightweight construction simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy