Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 253-559
- Mfr. Part No.:
- 263283 PLN6-C20/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.69
(exc. VAT)
€114.01
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.69 |
*price indicative
- RS Stock No.:
- 253-559
- Mfr. Part No.:
- 263283 PLN6-C20/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 71mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 71mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the xPole series is designed to provide reliable overcurrent protection in both residential and commercial electrical installations. This model, with a tripping characteristic of C, is perfect for circuits requiring a robust response to higher inrush currents without unnecessary tripping. Featuring one pole plus neutral, it combines compact dimensions with exceptional performance, ensuring it fits seamlessly into your switchgear assemblies. With an impressive operational voltage capacity and built-in features that enhance safety and usability, this MCB underscores Eatons commitment to delivering innovative solutions that meet the evolving needs of modern electrical applications.
Versatile voltage type compatibility ensures seamless integration into various electrical systems
Designed with robust thermal stability for reliable operation even under extreme conditions
Features a high short-circuit breaking capacity, offering enhanced safety for your circuits
Equipped with two poles, allowing flexible application in diverse installations
User-friendly design facilitates straightforward installation and maintenance
Compliance with RoHS standards assures an environmentally friendly choice
Special features accommodate concurrent switching of the neutral conductor
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
