Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 255-568
- Distrelec Article No.:
- 301-76-753
- Mfr. Part No.:
- 263280 PLN6-C10/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.45
(exc. VAT)
€105.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.45 |
*price indicative
- RS Stock No.:
- 255-568
- Distrelec Article No.:
- 301-76-753
- Mfr. Part No.:
- 263280 PLN6-C10/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 17.6mm | |
| Height | 82mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 17.6mm | ||
Height 82mm | ||
Depth 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to provide reliable protection for electrical circuits in residential and commercial applications. With a 10 A rating and a characteristic of C, it effectively interrupts circuits to prevent overload and short circuit damage. The compact dimensions make it an ideal choice for various installations, while its robust construction ensures durability and compliance with industry standards. With attention to detail and performance, it offers peace of mind knowing your electrical systems are safeguarded against potential faults. The product combines efficiency with essential safety features, making it an indispensable component for modern electrical installations.
Compact design enhances installation flexibility in tight spaces
Rated short-circuit breaking capacity provides superior protection
Concurrently switches neutral conductors for improved safety
Corrosion-resistant materials ensure longevity in various environments
Compliant with international standards for electrical safety
Designed for easy installation and maintenance, saving time and effort
Versatile application across residential and commercial projects
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
