Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 256-031
- Mfr. Part No.:
- 263281 PLN6-C13/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.45
(exc. VAT)
€105.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.45 |
*price indicative
- RS Stock No.:
- 256-031
- Mfr. Part No.:
- 263281 PLN6-C13/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Depth | 71mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
Depth 71mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for reliable protection in residential and commercial applications. This versatile device ensures safety against overload and short-circuits, featuring a robust construction that is compliant with rigorous standards. Its compact design allows for easy installation in various setups, whilst providing exceptional performance in managing electrical loads. The integration of advanced technology enhances its operational reliability, making it an essential addition to any electrical management system. Built to last, it offers superior thermal stability, ensuring longevity and dependable function even in high-demand environments.
Efficiently guards against electrical overloads and short-circuits
Compact form factor ideal for diverse installation requirements
Designed to function optimally in a wide temperature range
Robust construction compliant with stringent safety standards
Facilitates trouble-free operation through user-friendly installation
Incorporates an environmentally friendly design, adhering to RoHS directives
Multiple mounting options available to suit varying installation environments
Amperage rating ensures compatibility with a range of circuit configurations
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
