Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 253-561
- Mfr. Part No.:
- 263286 PLN6-C40/1N-DE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.32
(exc. VAT)
€143.07
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.32 |
*price indicative
- RS Stock No.:
- 253-561
- Mfr. Part No.:
- 263286 PLN6-C40/1N-DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | PLN6 | |
| Series | PLN6 | |
| IP Rating | IP20 | |
| Width | 17.6mm | |
| Standards/Approvals | EN 60898-1:2019, EN 63000:2018, RoHS, EAN | |
| Depth | 71mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range PLN6 | ||
Series PLN6 | ||
IP Rating IP20 | ||
Width 17.6mm | ||
Standards/Approvals EN 60898-1:2019, EN 63000:2018, RoHS, EAN | ||
Depth 71mm | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed to provide reliable protection in residential and commercial applications. Engineered with a characteristic of type C, this product ensures efficient tripping in case of overloads and short circuits, safeguarding both your systems and investments. The device accommodates a rated current of 40 A and supports configurations with a single pole plus neutral (1p+N), featuring a robust design verification according to IEC standards. Compact yet powerful, it seamlessly integrates into electrical panels while delivering superior operational performance. With an impressive switching capacity of 6 kA, this MCB is perfect for various applications. Its impressive temperature resilience allows operation in environments ranging from -25 °C to 75 °C, ensuring durability in challenging conditions. Equipped with state-of-the-art safety features, this MCB represents a blend of innovation and reliability.
Designed to meet the highest safety standards
Compact dimensions ensure easy installation in tight spaces
Offers protection against overcurrent and short-circuit issues
Concurrently switches neutral for enhanced performance
Includes a degree of protection rating of IP20
Robust construction guarantees longevity and reliability
Complies with RoHS regulations for environmentally friendly use
Equipped with features to ensure minimal maintenance requirements
Related links
- Eaton PLN6 PLN6 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Eaton PLN6 PLN6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
