Eaton PLN6 PLN6 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

€110.21

(exc. VAT)

€135.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.21

*price indicative

RS Stock No.:
255-891
Mfr. Part No.:
263285 PLN6-C32/1N-DE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Range

PLN6

Series

PLN6

IP Rating

IP20

Depth

71mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Height

82mm

Width

17.6mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) combines innovative design with robust performance to provide reliable circuit protection in residential and commercial applications. With a rated current of 32 A and a C characteristic, it effectively protects electrical circuits from overloads and short circuits. Engineered for efficiency, the MCB ensures optimal reliability, meeting strict compliance standards while maintaining a compact profile. Its IP20 degree of protection means it’s well-suited for indoor installations, offering robust safety features against accidental contact. Designed to accommodate various electrical needs, this device supports dual poles and a neutral, making it a versatile choice for modern electrical systems. Harnessing cutting-edge technology and high-quality materials, this MCB is a dependable solution for maintaining electrical safety in diverse environments.

Robust performance for dependable circuit protection

Compact design enhances ease of installation

IP20 rating ensures safety for indoor applications

Compatible with diverse electrical configurations

Efficient thermal management for prolonged device life

Reflects industry-leading compliance and safety standards

Supports dual poles and concurrent switching of neutral

Optimised for both residential and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy