Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 6A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-927
- Mfr. Part No.:
- 236684 PXL-C6-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.78
(exc. VAT)
€82.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.78 |
*price indicative
- RS Stock No.:
- 253-927
- Mfr. Part No.:
- 236684 PXL-C6-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller xPole series is designed to deliver superior protection for residential and commercial applications. Engineered for reliability, this model stands out with its C tripping characteristic, ideal for handling inrush currents associated with various electrical loads. With a rated current of 6 A and a compact design, it ensures efficient space utilisation in your switchgear setup. The breaker offers a robust solution that operates effectively within a temperature range of -25 °C to 55 °C, making it suitable for diverse environments. The xPoles innovative construction focuses on safety and performance, ensuring compliance with international standards. Choose this circuit breaker for dependable performance and peace of mind in your electrical installations.
Compact design maximises space efficiency in electrical panels
Specific C tripping characteristic caters to various load settings
Temperature resilience ensures optimal performance across a wide range
Complies with IEC/EN standards for enhanced safety assurance
Offers visual indicators for easy status identification
Facilitates straightforward installation with multi-wired conductor options
Delivers high rated short-circuit breaking capacity for effective protection
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
