Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 6A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-154
- Mfr. Part No.:
- 236713 PXL-C6/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.91
(exc. VAT)
€218.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.91 |
*price indicative
- RS Stock No.:
- 254-154
- Mfr. Part No.:
- 236713 PXL-C6/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
Width 75mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker from the xPole series is expertly designed for residential and commercial applications, providing reliable protection against overloads and short circuits. This device, featuring a 2-pole configuration and a tripping characteristic of C, ensures quick interruption of electrical flow to mitigate potential hazards. Its robust construction and compliance with stringent standards make it a trusted choice for effective circuit protection. Tailored for DC applications, the circuit breaker boasts a rated current of 6 A, making it an ideal solution for various applications requiring dependable performance and safety. With a maximum operational temperature of 55 °C, it ensures stability in diverse environmental conditions. The versatile product also integrates seamlessly into existing systems, enhancing user confidence in protection and control.
Compact size allows for easy installation in tight spaces
Outstanding reliability provided by the high-quality design
Additional equipment can be easily integrated, enhancing system functionality
Offers a degree of protection rated at IP20, safeguarding internal components
Current limiting class ensures robust performance under fault conditions
Integrated features facilitate a smooth operation with minimal energy loss
Designed to operate efficiently at varying temperatures, with high resistance to external factors
Related links
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
