Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 32A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€64.76

(exc. VAT)

€79.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.76

*price indicative

RS Stock No.:
254-124
Mfr. Part No.:
236194 PXL-D32/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

35mm

Standards/Approvals

RoHS, EN 63000:2018, EN 60898-1:2019, EAN

Depth

80mm

Height

75mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker stands as a testament to innovation in residential and commercial applications. Designed for superior performance, the PXL series combines robust engineering with advanced safety features. The compact dimensions ensure effortless integration into various installations, while its one-pole plus neutral configuration provides reliable protection against overloads and short circuits. With a tripping characteristic of 'D', it is tailored for environments requiring swift response times under fault conditions. The device boasts compliance with stringent standards, ensuring peace of mind for both installers and end-users. Constructed to handle currents up to 32 A, it is the go-to solution for safeguarding electrical circuits effectively.

Features a compact design for versatile installation options

Incorporates a built-in depth of just 70.5 mm

Delivers exceptional protection with an overvoltage category of III

Supports efficient heat management for safer operation

Multiple connectivity options with support for both multi-wired and solid-core conductors

Offers a degree of protection rated at IP20 for reliable performance

Equipped with additional equipment compatibility for enhanced functionality

Provides flexibility with a frequency rating accommodating both 50 Hz and 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy