Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-153
- Mfr. Part No.:
- 236186 PXL-D10/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.42
(exc. VAT)
€70.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.42 |
*price indicative
- RS Stock No.:
- 256-153
- Mfr. Part No.:
- 236186 PXL-D10/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
Depth 80mm | ||
Width 35mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed to provide reliable protection for residential and commercial switchgear applications. With a 10 A capacity and 1-pole + N configuration, it offers exceptional performance and safety features. The device operates under the D characteristic tripping curve, ensuring swift intervention when faults occur. Its compact design allows for easy installation, making it an ideal choice for panel builders and electricians seeking efficiency and reliability. RoHS compliant, this circuit breaker reflects modern standards, ensuring a safer and more sustainable option for electrical systems. With its robust specifications and dependable operation, this product stands out as a crucial component in safeguarding your electrical installations.
Compact dimensions ensure space-efficient installation
Equipped with advanced features for effective fault protection
Designed for ease of installation, allowing for quick setup
Meets stringent RoHS compliance for environmental standards
Supports a wide operating temperature range for versatile applications
Provides reliable performance in commercial and residential settings
Offers concurrent switching of the neutral conductor for enhanced safety
Fully compliant with IEC/EN standards for assured reliability
Includes support for multiple conductor cross-sections, enhancing versatility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
