Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 32A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-750
- Mfr. Part No.:
- 236553 PXL-D32/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.04
(exc. VAT)
€217.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.04 |
*price indicative
- RS Stock No.:
- 255-750
- Mfr. Part No.:
- 236553 PXL-D32/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Width 70mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB represents a pinnacle of electrical safety and performance, designed specifically for residential and commercial applications. This miniature circuit breaker ensures reliable operation with a robust tripping characteristic D and a rated current of 32 A. Crafted to comply with stringent IEC/EN standards, it features excellent short-circuit breaking capacity and ambient operating temperature resilience, making it ideal for diverse scenarios. The device's innovative design allows for seamless integration into various switchgear setups, ensuring that your systems remain protected against overload and faults. Not only does it excel in performance, but it also prioritises ease of installation and maintenance, making it a top choice for panel builders and electricians alike, ensuring that you can trust it to operate effectively under demanding conditions.
Designed for optimal electrical safety in residential and commercial environments
Robust tripping characteristic D allows for superior circuit protection
Compatible with various switchgear configurations for flexible installation
Resilient against a temperature range from -25 °C to 55 °C
Provides excellent short-circuit breaking capacity according to IEC standards
Compact dimensions ensure efficient use of panel space
Simplifies installation processes for electricians with its user-friendly design
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
