Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-763
- Mfr. Part No.:
- 236662 PXL-D32/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€191.93
(exc. VAT)
€236.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.93 |
*price indicative
- RS Stock No.:
- 255-763
- Mfr. Part No.:
- 236662 PXL-D32/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) stands out for its robust performance and reliability in residential and commercial applications. Designed as part of the Eaton Moeller series xPole, it features a four-pole configuration that efficiently manages electrical circuits while ensuring safety and compliance with rigorous industry standards. With a rated current capacity of 32 A and a guaranteed short-circuit breaking capacity of up to 10 kA, it delivers superior protection against overloads. The products compact dimensions allow for seamless integration into various installations, making it an ideal choice for panel builders and electrical engineers alike. Whether for new constructions or upgrades, this MCB is engineered to enhance electrical safety and operational efficiency.
Four-pole design optimises circuit management
Rated short-circuit breaking capacity for improved safety
Compact dimensions facilitate easy installation
Designed for both commercial and residential use
Maintains compliance with RoHS standards
Offers potential for additional equipment integration
Temperature stability ensures reliable performance under varying conditions
IP20 rating protects against contact with solid objects
Features electromagnetic compatibility for reduced interference
Operating temperature range supports versatile applications
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
