Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 32A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-400
- Mfr. Part No.:
- 236103 PXL-D32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.52 |
*price indicative
- RS Stock No.:
- 254-400
- Mfr. Part No.:
- 236103 PXL-D32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is specifically designed to provide reliable protection in both residential and commercial applications. The xPole - PXL MCB offers a robust solution with a tripping characteristic of D, allowing it to efficiently handle higher inrush currents while safeguarding your electrical installations. With a rated current of 32 A and a breaking capacity of 10 kA, it ensures safety and adherence to stringent standards. Constructed with superior materials, this circuit breaker is engineered to withstand ambient conditions ranging from -25 °C to 55 °C, making it suitable for diverse environments. The compact design also facilitates seamless integration into existing panels, addressing the need for space-efficient solutions without compromising performance.
Tripping characteristic D enhances protection against overloads and short circuits
Designed for easy installation within limited spaces
Rated operational voltage of up to 230 V ensures versatile usage
Complies with international standards for quality assurance
Constructed to withstand temperature extremes for enhanced reliability
Single-pole configuration suits various electrical systems
Meets corrosion resistance standards for increased durability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
