Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 63A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€177.91

(exc. VAT)

€218.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.91

*price indicative

RS Stock No.:
254-126
Mfr. Part No.:
236298 PXL-C63/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

35mm

Depth

80mm

Height

75mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is an essential component designed for reliable protection in residential and commercial applications. The PXL series stands out for its robust construction and efficient performance, ensuring long-term reliability and safety in electrical systems. With a two-pole configuration and tripping characteristic of C, it provides exemplary short-circuit protection and meets rigorous industry standards. With its compact design, this product facilitates easy installation and integration into various electrical setups. The device operates optimally under a wide temperature range, making it suitable for diverse environments. Equipped with advanced functionalities, it is engineered for high performance, allowing for greater peace of mind in electrical management.

Ideal for high-performance switchgear applications

Offers exceptional short-circuit breaking capacity for enhanced safety

Designed with corrosion resistance for durability in harsh conditions

Features a temperature rise calculation to ensure efficiency

Fulfils electromagnetic compatibility requirements to minimise interference

Offers a compact size for effective space management in electrical panels

Incorporates protection against electric shock to boost user safety

Complies with various international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy