Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 63A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€293.60

(exc. VAT)

€361.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€293.60

*price indicative

RS Stock No.:
255-747
Mfr. Part No.:
236533 PXL-C63/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

Through Hole

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

Terminal Type

Cage Clamp

Height

18.2mm

Depth

18.3mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Width

7.8mm

Reset Actuator Type

Push Button

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from Eaton's xPole series is a state-of-the-art solution designed for robust protection in residential and commercial applications. This three-pole plus neutral breaker is engineered to handle a rated current of 63 A, ensuring reliability and safety in your electrical installations. With a tripping characteristic of C, it effectively protects against overloads and short circuits, maintaining operational integrity in diverse environments. The MCB complies with the highest standards, ensuring peace of mind through consistent performance and superior build quality. Its innovative design allows for easy installation and integration into existing systems, making it an essential component in modern electrical infrastructure.

Offers superior protection against overloads and short circuits

Designed for residential and commercial applications, ensuring versatility

Features three-pole plus neutral configuration for comprehensive protection

Meets stringent compliance requirements for enhanced safety

Provides a tripping characteristic that allows for optimal circuit protection

Supports concurrent switching of the neutral conductor for efficiency

Built to withstand ambient operating temperatures from -25 to 55 °C

Designed for easy installation in varying electrical configurations

Includes provisions for easy heat dissipation calculations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy