Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 63A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-132
- Mfr. Part No.:
- 236406 PXL-B63/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€176.66
(exc. VAT)
€217.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.66 |
*price indicative
- RS Stock No.:
- 254-132
- Mfr. Part No.:
- 236406 PXL-B63/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole is designed to deliver high-performance protection for residential and commercial applications. The compact 3-pole design guarantees reliability in demanding environments, while its robust B tripping characteristic safely addresses typical overloads. Engineered with advanced technology, this device features a rated current of 63 A and a short-circuit breaking capacity of up to 10 kA, ensuring efficient operation and peace of mind. Its quality construction not only meets but exceeds stringent safety standards, making it an ideal choice for electrical installations requiring durable solutions. With a built-in depth of 70.5 mm and a degree of protection rated at IP20, it facilitates seamless integration into existing systems without compromising on performance. The xPole MCB is a dependable choice for panel builders and electricians seeking excellence in circuit protection.
Suitable for both residential and commercial applications
Compact 3-pole configuration offers space-saving advantages
High short-circuit breaking capacity enhances operational safety
Rated current of 63 A ensures effective overload protection
Built-in depth allows for easy installation in various panels
Complementary temperature rise data assists in heat dissipation calculations
Complies with RoHS standards, ensuring environmental responsibility
Designed with electromagnetic compatibility in mind to reduce interference
Easily connectable via multiple cable sizes, providing installation flexibility
Ideal for use in diverse electrical environments, maintaining versatility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
