Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€265.88

(exc. VAT)

€327.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€265.88

*price indicative

RS Stock No.:
255-754
Mfr. Part No.:
236596 PXL-B63/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

Through Hole

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

Terminal Type

Cage Clamp

Width

10.3mm

Depth

18.3mm

Height

18.2mm

Standards/Approvals

UL1059

Reset Actuator Type

Push Button

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB stands out as a robust and reliable miniature circuit breaker, expertly engineered for both residential and commercial applications. It combines advanced technology with user-centric design to provide efficient protection against overloads and short circuits. With its B tripping characteristic and a rated current of 63 A, this circuit breaker ensures seamless operation in diverse environments. The device also complies with essential safety standards, guaranteeing peace of mind. The xPole design offers four poles, making it an ideal choice for applications requiring superior current management and enhanced performance. With a wide temperature tolerance, this circuit breaker is built to withstand fluctuations while maintaining its integrity. Emphasising quality and durability, The Eaton xPole - PXL MCB is an indispensable component for any effective electrical system.

Designed for effortless installation within modern electrical panels

Robust construction ensures durability and long-lasting performance

Supports a variety of conductor cross sections catering to diverse wiring needs

Enhanced electromagnetic compatibility for versatile usage

Rated impulse withstand voltage provides additional safety assurance

Meets stringent corrosion resistance standards for prolonged lifespan

Adapted for high ambient temperatures, ensuring stable operation

Compact four-pole design allows for space-efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy