Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 63A, Type B, 400V ac AC, 630 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-743
- Mfr. Part No.:
- 236491 PXL-B63/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€215.15
(exc. VAT)
€264.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.15 |
*price indicative
- RS Stock No.:
- 255-743
- Mfr. Part No.:
- 236491 PXL-B63/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 630V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Through Hole | |
| Range | xPole - PXL | |
| Series | PXL | |
| Terminal Type | Cage Clamp | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Width | 7.8mm | |
| Depth | 18.3mm | |
| Height | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 630V dc | ||
Breaking Capacity 10kA | ||
Mount Type Through Hole | ||
Range xPole - PXL | ||
Series PXL | ||
Terminal Type Cage Clamp | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Width 7.8mm | ||
Depth 18.3mm | ||
Height 18.2mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole is engineered for superior performance in residential and commercial applications. With its three-pole plus neutral configuration, it boasts a robust design tailored to enhance electrical safety and reliability. The xPole - PXL MCB is equipped with a tripping characteristic of B, ensuring effective protection against overloads and short circuits. Rated for a current of 63 A and designed with a compact footprint, it facilitates seamless installation and maximises space efficiency. With compliance to rigorous standards, this product exemplifies durability and operational excellence, providing peace of mind for both installers and end-users. The Eaton xPole PXL MCB integrates advanced features that uphold stringent safety measures while delivering exceptional operational efficiency, making it a reliable choice for various electrical loads.
Designed for easy installation and maintenance
Meets stringent RoHS compliance standards
Emphasises maximised operational safety and reliability
Optimised for residential and commercial use
Integrated with effective thermal management features
Boasts a minimum ambient operating temperature of -25 °C
Showcases a compact design that saves space
Market-leading short-circuit protection capabilities
Enabled for concurrent switching of neutral circuits
Allows for versatile wiring options to suit multiple installations
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
