Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-185
- Mfr. Part No.:
- 241000 FAZT-B12/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.84
(exc. VAT)
€103.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.84 |
*price indicative
- RS Stock No.:
- 254-185
- Mfr. Part No.:
- 241000 FAZT-B12/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a pioneering miniature circuit breaker designed for both industrial and advanced commercial applications. Engineered with cutting edge technology, this device offers a reliable and efficient solution for circuit protection, ensuring safety and compliance with rigorous standards. Its robust design incorporates features such as a unique B type tripping characteristic and a rated current of 12 A, making it suitable for a variety of electrical installations. With a compact width of just 80 mm and built in depth of 70.5 mm, the FAZ T seamlessly fits into modular systems while providing exceptional performance. Backed by a variety of certifications, including RoHS compliance, it stands out as a leader in ingress protection and thermal stability.
Offers an impressive lifespan of 10000 mechanical operations for long term reliability
Designed to accommodate both solid core and multi wired connections for versatile installation
Incorporates dual purpose terminals that enhance usability and accessibility
Certified for high ratings in short circuit breaking capacity ensuring superior safety
Features an IP20 degree of protection to safeguard internal components
Optimises heat dissipation with an innovative design to prevent overheating
Includes a mounting method compatible with quick attachment to top hat rails
Rated for a maximum operational voltage of 254 VAC providing extensive flexibility
Designed for easy integration into existing switchgear systems
Meets rigorous electromagnetic compatibility standards for stable performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
