Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-245
- Mfr. Part No.:
- 236158 PXL-C4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.18
(exc. VAT)
€75.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.18 |
*price indicative
- RS Stock No.:
- 254-245
- Mfr. Part No.:
- 236158 PXL-C4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 35mm | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 35mm | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
Height 75mm | ||
Non Compliant
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker, part of the Moeller series xPole, is meticulously designed to ensure superior performance and reliability in residential and commercial switchgear applications. Featuring a unique combination of single-pole functionality and a neutral pole, it utilises a type C tripping characteristic, making it ideal for circuits with specific load demands. The device is rated for a current of 4 A and incorporates advanced engineering to deliver high short-circuit breaking capacity. Its compact design at 1-pole+N dimensions allows for efficient space utilisation within panels while maintaining compliance with stringent safety standards. With a robust temperature tolerance, it operates effectively in varied environmental conditions, ensuring heightened performance over time. The Eaton miniature circuit breaker not only adheres to industry benchmarks but also exemplifies quality, providing users peace of mind in electrical protection.
Designed for efficient space utilisation within switchgear assemblies
Incorporates advanced thermal stability features for enhanced operational reliability
Specifically engineered for both residential and commercial applications
Provides high short-circuit breaking capacity, ensuring safety under fault conditions
Operational in a wide temperature range, enhancing versatility in diverse environments
Meets industry standards for corrosion resistance, ensuring longevity
Facilitates easy installation, simplifying the overall panel building process
Features electromagnetic compatibility, safeguarding against interference
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
