Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€112.81

(exc. VAT)

€138.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.81

*price indicative

RS Stock No.:
254-630
Mfr. Part No.:
236586 PXL-B10/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Width

70mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Height

75mm

COO (Country of Origin):
RO
The Eaton four-pole miniature circuit breaker from Eaton's Moeller series xPole is engineered for both residential and commercial applications. Designed with superior reliability, it features a tripping characteristic of B and a rated current of 10 A, providing effective protection against overcurrents. The high-rated switching capacity of 10 kA, as per IEC/EN 60898-1, ensures robust safeguarding against short circuits. With a compact design measuring 70.5 mm in built-in depth, the xPole MCB optimally fits in a variety of installations, making it an excellent choice for panel builders and electricians. It's built to operate efficiently in environments with temperatures ranging from -25 °C to 55 °C, ensuring adaptability in diverse conditions. The combination of innovative design and stringent compliance with safety standards ensures peace of mind for users, enhancing the overall safety of electrical systems.

Designed for seamless integration into residential and commercial settings

Supports a high degree of short-circuit protection with a breaking capacity of 10 kA

Built-in temperature rise calculation ensures system reliability

Compliance with RoHS standards promotes environmental safety

Engineered for electromagnetic compatibility, reducing interference risks

Ruggedized against UV radiation, enhancing outdoor performance

Easy installation with multiple connectable conductor cross-section options

Optimised for efficient heat dissipation with minimal static heat loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy