Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€44.34

(exc. VAT)

€54.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.34

*price indicative

RS Stock No.:
255-307
Mfr. Part No.:
236116 PXL-B10/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Height

75mm

Width

35mm

Depth

80mm

Standards/Approvals

EN 60898-1:2019, EAN, RoHS, EN 63000:2018

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of the Moeller series xPole, is designed to provide top-notch protection for residential and commercial applications. With a robust capacity of 10 A, it ensures efficient circuit management while upholding high standards of safety and reliability. The device's B characteristic allows for optimal performance in various operating conditions, safeguarding your electrical circuits from overloads and short circuits. Its thoughtful design facilitates easy installation, enabling electricians to integrate it seamlessly into existing switchgear systems. With exceptional build quality, the breaker is also compliant with RoHS standards, ensuring it meets the environmental regulations. The xPole is engineered to deliver outstanding electromagnetic compatibility and thermal stability, making it an ideal choice for demanding environments. Customers can expect unparalleled service and dependable safety with this innovative solution.

Designed to meet the rigorous demands of both residential and commercial applications

B characteristic ensures reliable performance under varying electrical loads

Lightweight design for ease of installation and reduced structural strain

Compatible with a range of switchgear systems, streamlining integration

RoHS compliant, affirming commitment to environmentally sustainable practices

Built to deliver excellent electromagnetic compatibility

Thermal stability allows for safe operation in diverse temperature conditions

Offers dependable protection against overloads and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy