Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 40A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-737
- Mfr. Part No.:
- 236195 PXL-D40/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.96
(exc. VAT)
€90.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.96 |
*price indicative
- RS Stock No.:
- 255-737
- Mfr. Part No.:
- 236195 PXL-D40/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Width | 35mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Width 35mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xPole - PXL is engineered for residential and commercial applications, delivering reliable protection in a compact design. With its innovative D tripping characteristic and a rated current of 40 A, this breaker is built to handle demanding electrical environments. Ensured compliance with RoHS standards, it boasts impressive performance and safety features, including a high rated short-circuit breaking capacity of 10 kA. The product facilitates seamless integration into various electrical systems, supporting both multi-wired and solid-core conductor cross sections. Its robust structure, combined with excellent thermal management, makes it an ideal choice for enhancing electrical safety and efficiency. Offering versatility and reliability, this circuit breaker stands as a practical solution for modern electrical setups.
Compact design ensures efficient space utilisation in electrical panels
Designed specifically for both residential and commercial use
High rated impulse withstand voltage enhances reliability in surge conditions
Supports a wide range of conductor cross sections for versatile installation
Durable construction withstands environmental stresses and ensures longevity
Offers comprehensive thermal protection with minimal heat dissipation
Equipped with a degree of protection rating to safeguard against dust and moisture
Tripping characteristic optimally balances safety with operational limits
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
