Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 40A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-157
- Mfr. Part No.:
- 236348 PXL-D40/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€123.56
(exc. VAT)
€151.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.56 |
*price indicative
- RS Stock No.:
- 256-157
- Mfr. Part No.:
- 236348 PXL-D40/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is an essential component for residential and commercial electrical applications, providing safe and reliable overcurrent protection. This device combines efficiency with robust performance, designed to handle a rated current of 40 A while ensuring compliance with international standards. With a two-pole configuration and a tripping characteristic of D, it is engineered for optimal integration into switchgear systems. The device features an impressive rated short-circuit breaking capacity, ensuring effective protection even under fault conditions. Additionally, its compact dimensions and IP20 degree of protection make it suitable for various installation environments. This MCB not only meets stringent safety requirements but also offers an additional layer of assurance with its corrosion resistance and resistance to ultraviolet radiation.
Compact design suitable for space-constrained installations
Enhanced safety through effective compliance with RoHS standards
Corrosion-resistant to extend device lifespan in challenging environments
D-type tripping characteristic for reliable operation in specific applications
Meets diverse electromagnetic compatibility requirements
Temperature rise calculation aids in maintaining optimal performance
Designed for easy installation and maintenance, facilitating quick servicing
Offers design flexibility with support for multi-wired and solid-core conductors
Additional equipment compatibility enhances system functionality
Robust thermal stability to withstand various operating conditions
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
