Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 40A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€53.36

(exc. VAT)

€65.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.36

*price indicative

RS Stock No.:
255-309
Mfr. Part No.:
236124 PXL-B40/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Width

35mm

Standards/Approvals

RoHS, EAN, EN 60898-1:2019, EN 63000:2018

Height

75mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB is meticulously designed to provide superior protection in residential and commercial switchgear applications. This miniature circuit breaker combines exceptional tripping characteristics with robust specifications, ensuring reliable operation under various conditions. With a 40 A rated current and high switching capacities of up to 10 kA, it safeguards circuits from overloads and short circuits effectively. Its compact dimensions facilitate easy installation, while the built-in depth of 70.5 mm ensures it fits neatly into standard enclosures. The unique pollution degree rating of 2 adds to its versatility, making it ideal for a wide range of environments. Built to endure temperature variations, this MCB performs optimally in ambient temperatures ranging from -25 °C to a maximum of 55 °C. Experience unparalleled protection and peace of mind with this advanced circuit breaker solution.

Designed for quick and effortless installation

Offers reliable protection for both residential and commercial applications

Compact form factor allows for efficient use of space in enclosures

Equipped with a pollution degree rating of 2, suitable for diverse environments

Maintains performance with a built-in depth of only 70

5 mm

Ensures safety with a high rated impulse withstand voltage

Features a B tripping characteristic for accurate fault detection

Enhances operational reliability with high short-circuit breaking capacities

Supports a wide range of conductor cross-sections for flexible wiring options

Undergoes rigorous compliance checks to meet RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy