Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-759
- Mfr. Part No.:
- 236619 PXL-C32/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€191.93
(exc. VAT)
€236.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.93 |
*price indicative
- RS Stock No.:
- 255-759
- Mfr. Part No.:
- 236619 PXL-C32/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker, designed specifically for residential and commercial applications, ensures optimal electrical protection. Featuring a robust four-pole construction and a tripping characteristic of C, it guarantees reliable performance under diverse conditions. Engineered to handle a rated current of 32 A with a rated switching capacity of 10 kA as per IEC/EN 60898-1, this device provides peace of mind against electrical faults. Its compact dimensions, with a depth of just 70.5 mm, make it suitable for tight spaces, while its IP20 degree of protection ensures durability and safety in operation. Additionally, this product is compliant with RoHS standards, reflecting a commitment to environmental responsibility and user safety. With an ambient operating temperature range between -25 °C and 55 °C, it is well-suited for various environmental conditions.
Compact design optimises space utilisation
Enhanced safety features prevent electrical overload
Easy installation process reduces downtime
Compatible with multi-wired and solid-core conductors
User-friendly specifications streamline circuit management
High-performance tripping mechanism ensures rapid response
Robust construction withstands challenging environmental factors
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
