Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-745
- Mfr. Part No.:
- 236530 PXL-C32/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.04
(exc. VAT)
€217.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.04 |
*price indicative
- RS Stock No.:
- 255-745
- Mfr. Part No.:
- 236530 PXL-C32/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker is designed specifically for residential and commercial applications, combining robust performance with advanced safety features. With a rated current of 32 A and a three-pole plus neutral configuration, this device ensures optimal protection against overloads and short circuits. The PXL series exemplifies excellent engineering, ensuring that your electrical installations remain safe and reliable. Its compact dimensions allow for easy integration into existing systems, while compliance with international standards speaks to its quality and reliability. Whether you are an engineer or a builder, this circuit breaker is essential for ensuring seamless operations and safeguarding electrical circuits in any environment.
Designed for versatile applications in residential and commercial settings
Offers compliance with RoHS standards for environmental safety
Features a tripping characteristic that enhances protection against electrical faults
Allows for concurrent switching of neutral conductors for added flexibility
Ensures reliable operation within a broad temperature range
Constructed to meet stringent standards for UV radiation resistance
Incorporates advanced thermal stability verification for enhanced safety
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
