Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-176
- Mfr. Part No.:
- 240806 FAZT-C15/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 256-176
- Mfr. Part No.:
- 240806 FAZT-C15/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for advanced commercial and industrial applications. It utilises state of the art technology to provide reliable protection in electrical systems. With a single pole design and a tripping characteristic of type C, it is specifically engineered to handle moderate overloads while providing essential circuit protection. The compact dimensions and efficient mounting methods ensure easy integration into existing systems. Capable of withstanding extreme environmental conditions, this product operates effectively in temperatures ranging from 25 °C to 75 °C, making it a robust choice for diverse applications. Its certifications, including IEC/EN standards, affirm its compliance with global safety and performance requirements, ensuring peace of mind for both installers and end users.
Robust and compact design facilitates installation in various electrical systems
Single pole configuration allows for efficient circuit protection
Type C tripping characteristic effectively manages moderate overloads
Designed for a wide ambient temperature range ensuring operational reliability
Certifications confirm compliance with international safety standards
Quick attachment mounting method saves installation time
User friendly terminal design provides flexibility for multiple conductor cross sections
Innovative heat dissipation technology ensures optimal performance
Electrical lifespan of up to 4000 operations enhances longevity and reliability
Finger and hand touch safe terminal protection meets safety requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 250 V dc DC, 10 kA Breaking Capacity
