Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 15A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-784
- Mfr. Part No.:
- 240894 FAZT-C15/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€230.18
(exc. VAT)
€283.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.18 |
*price indicative
- RS Stock No.:
- 255-784
- Mfr. Part No.:
- 240894 FAZT-C15/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed to provide robust protection for electrical circuits in industrial and advanced commercial applications. A three pole miniature circuit breaker, it showcases a combined functionality of reliability and high performance, ensuring optimal current control with its C characteristic tripping. This device actively safeguards against overcurrents and short circuits while maintaining operational efficiency, emphasising safety without compromising on performance. With an ambient operating temperature range from 25 °C to 75 °C, the FAZ T MCB is engineered for versatile use in a variety of environments. Its compact design enhances ease of installation on standard mounting rails, making it an ideal solution for modern switchgear needs.
Three pole configuration provides comprehensive circuit protection
Designed for easy installation with quick attachment to top hat rails
Robust tripping characteristics ensure swift response to overloads
Exceptional temperature resilience allows for use in diverse applications
Compact design optimises space without compromising safety
Constructed to meet strict compliance certifications for reliability
Finger and hand touch safe terminals reduce the risk of accidental contact
Mechanical lifespan guarantees durability and longevity in demanding conditions
Integrated heat dissipation features to prevent overheating
Efficient current limiting class enhances operational safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
