Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 16A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-014
- Mfr. Part No.:
- 279013 FAZ-K16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€201.14
(exc. VAT)
€247.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.14 |
*price indicative
- RS Stock No.:
- 257-014
- Mfr. Part No.:
- 279013 FAZ-K16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 72mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 72mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a cutting edge miniature circuit breaker designed to deliver exceptional performance and reliability for advanced commercial and industrial applications. With a robust design that accommodates up to three poles plus neutral, this circuit breaker ensures dependable current protection in various environments. Its notable features include an operational switching capacity of 7.5 kA and a rated current of 16 A, which, together with its K characteristic, provides effective safeguarding against overloads and short circuits. The lightweight structure, combined with innovative thermal management capabilities, promotes safety while optimising performance. As a part of Eaton's commitment to excellence, this device is RoHS conform, ensuring compliance with industry standards and enhancing its appeal to eco conscious businesses.
Designed for a wide range of commercial and industrial applications
Enhanced thermal management supports increased longevity and reliability
Lightweight yet robust construction for easy installation
Features a triple pole plus neutral configuration for versatile use
Capable of operating effectively under various ambient conditions
Provides excellent current protection with a K characteristic curve
Complies with international standards for added peace of mind
Facilitates straightforward integration into existing panel systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
