Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-764
- Mfr. Part No.:
- 278911 FAZ-K16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€164.26
(exc. VAT)
€202.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.26 |
*price indicative
- RS Stock No.:
- 258-764
- Mfr. Part No.:
- 278911 FAZ-K16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2, UL, RoHS, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2, UL, RoHS, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series xEffect FAZ miniature circuit breaker (MCB) is designed to provide robust protection for electrical circuits. Engineered for reliability, this 16 A, 3 pole device is pivotal for safeguarding against overloads and short circuits in both industrial and advanced commercial applications. With its K characteristic, the FAZ MCB guarantees quick tripping in the event of fault currents, ensuring maximum safety for your installations. It boasts a compact design and adheres to the highest compliance standards, making it a formidable addition to any switchgear setup. The device is compatible with a broad range of circuit types, providing flexible solutions tailored to specific needs, while its IP20 rating guarantees reliability in various environmental conditions. With easy installation on top hat rails and careful consideration given to heat dissipation, this MCB stands out as a trusted choice for panel builders.
Triple pole configuration ensures comprehensive circuit protection
Designed to quickly trip during overloads enhancing safety
Limited space requirements allow for seamless integration into existing setups
IP20 rating provides protection from dust and touch hazards
Compatible with multiple voltage ratings offering flexibility in applications
Robust thermal stability ensures operational integrity across temperature ranges
Sustainable design adheres to RoHS regulations supporting environmental compliance
Twin purpose terminals enable versatile conductor connections
Extensive certification marks assure adherence to global safety standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
