Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 40A, Type S, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-012
- Mfr. Part No.:
- 278815 FAZ-S40/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.56
(exc. VAT)
€193.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.56 |
*price indicative
- RS Stock No.:
- 259-012
- Mfr. Part No.:
- 278815 FAZ-S40/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 80mm | |
| Width | 36mm | |
| Standards/Approvals | CE, CSA, EN, IECEN, UL | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 80mm | ||
Width 36mm | ||
Standards/Approvals CE, CSA, EN, IECEN, UL | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a top tier miniature circuit breaker tailored for enhanced electrical protection in industrial and commercial applications. Designed to handle a robust 40 A load with a two pole configuration, this breaker is essential for those seeking reliability and efficiency. Boasting a tripping characteristic of type S, it ensures sensitive detection of overloads while maintaining a high operational capacity. The compact form factor fits seamlessly into standard control panels, optimising space without compromising performance. Built with stringent compliance to industry standards, including UL and IEC certifications, this circuit breaker not only guarantees safety but also operational integrity in challenging environments. It is the ideal choice for switchgear applications that demand precision and robustness.
Compact design maximises installation space while enhancing functionality
Robust construction ensures longevity and reliable performance in various applications
Sensitive tripping characteristics provide superior overload protection for sensitive circuits
Compliance with global standards ensures safety and reliability across regions
Versatile voltage compatibility accommodates a range of electrical systems
Easy installation on top hat rail simplifies integration into existing systems
Temperature rise capability provides effective performance management under varying conditions
Dual purpose terminals allow for flexible wiring configurations enhancing usability
Efficient heat dissipation mechanisms contribute to optimal performance and safety
Advanced mechanical reliability supports a lifespan of 10000 operational cycles
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
