Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type S, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-190
- Mfr. Part No.:
- 278813 FAZ-S25/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€132.98
(exc. VAT)
€163.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.98 |
*price indicative
- RS Stock No.:
- 259-190
- Mfr. Part No.:
- 278813 FAZ-S25/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | RoHS, UL, CSA | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals RoHS, UL, CSA | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is designed for superior protection in electrical installations. With a robust current rating of 25 A, this miniature circuit breaker is engineered to efficiently manage electrical loads while ensuring compliance with international safety standards. The two pole configuration enables versatile applications, making it ideal for a variety of industrial and commercial settings. Its advanced characteristic curve S enhances reliability, catering specifically to the needs of both residential and business environments. Designed for easy installation on top hat rails, this circuit breaker merges functionality with practical design. With the added assurance of compliance with UL and CSA standards, the product is a dependable choice for safeguarding your electrical circuits.
Compact design optimises installation space in switchgear
Two pole setup allows for efficient circuit management
High operational switching capacity provides robust protection
Designed to withstand harsh ambient temperatures
Environmental compliance ensures safe usage in sensitive applications
Electrical lifespan of up to 10000 operations reduces maintenance frequency
Short circuit breaking capacity enhances safety against overloads
Easy to operate with clear visual indicators for user convenience
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
