Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type S, 230V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-714
- Mfr. Part No.:
- 278614 FAZ-S25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.29
(exc. VAT)
€63.09
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €51.29 |
*price indicative
- RS Stock No.:
- 259-714
- Mfr. Part No.:
- 278614 FAZ-S25/1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, North America (UL, CSA ), UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451) | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 235, CSA (Class No. 3215-30), CSA (File No. 204453), EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, North America (UL, CSA ), UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451) | ||
Width 17.7mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
