Schneider Electric Acti9 iC60 Series Miniature Circuit Breaker, 63A, 3-Pole, Type A, 30 mA 500V ac
- RS Stock No.:
- 341-113
- Mfr. Part No.:
- A9V71363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,431.75
(exc. VAT)
€1,761.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,431.75 |
*price indicative
- RS Stock No.:
- 341-113
- Mfr. Part No.:
- A9V71363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN/IEC 61009-1, EN/IEC 61009-2-1, IMQ, EAC, NF, CEBEC | |
| Terminal Type | Screw | |
| Width | 63mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 30mA | |
| Rated AC Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN/IEC 61009-1, EN/IEC 61009-2-1, IMQ, EAC, NF, CEBEC | ||
Terminal Type Screw | ||
Width 63mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 30mA | ||
Rated AC Voltage 500V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vigi differential Block offers easy installation with 50% less wiring. The performance of this range of Vigi Acti9 iC60 circuit breakers meets the NF EN 61009-1 standard. This product is certified Green Premium, the ecolabel promising sustainable and environmentally friendly performance. It is also EU ROHS compliant. The Acti9 iC60 circuit breakers and differential Blocks offer optional accessories such as Acti9 system combs as well as reset, tripping and remote control auxiliaries.
Short circuit and overload protection
Degree of protection is IP20 and IP40 in an enclosure
RoHS compliant
