Schneider Electric Acti9 iC60 Series Miniature Circuit Breaker, 63A, 4-Pole, Type AC, 30 mA 500V ac

Subtotal (1 unit)*

€1,091.26

(exc. VAT)

€1,342.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,091.26

*price indicative

RS Stock No.:
341-114
Mfr. Part No.:
A9V81463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

Acti9 iC60

Tripping Characteristics

Type AC

Mount Type

Clip-on

Standards/Approvals

EN/IEC 61009-2-1, EN/IEC 61009-1

Terminal Type

Screw

Height

91mm

Width

63mm

Depth

73.5mm

Breaking Capacity

30mA

Rated AC Voltage

500V ac

COO (Country of Origin):
FR
The Schneider Electric Vigi differential Block offers easy installation with 50% less wiring. The performance of this range of Vigi Acti9 iC60 circuit breakers meets the NF EN 61009-1 standard. The Acti9 iC60 circuit breakers and differential Blocks offer optional accessories such as Acti9 system combs as well as reset, tripping and remote control auxiliaries. The Acti9 iC60 range of circuit breakers and differential Blocks has excellent resistance to surges.

Short circuit and overload protection

Degree of protection is IP20 and IP40 in an enclosure

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy