Schneider Electric Acti9 iC60 Series Miniature Circuit Breaker, 25A, 2-Pole, Type AC, 300 mA 500V ac
- RS Stock No.:
- 347-124
- Mfr. Part No.:
- A9Q04225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€373.42
(exc. VAT)
€459.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.42 |
*price indicative
- RS Stock No.:
- 347-124
- Mfr. Part No.:
- A9Q04225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | Acti9 iC60 | |
| Range | Acti9 | |
| Mount Type | Clip-on | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN/IEC 61009-2-1, IEC 60947-2, EN/IEC 61009-1 | |
| Terminal Type | Tunnel | |
| Width | 27mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 300mA | |
| Rated AC Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series Acti9 iC60 | ||
Range Acti9 | ||
Mount Type Clip-on | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN/IEC 61009-2-1, IEC 60947-2, EN/IEC 61009-1 | ||
Terminal Type Tunnel | ||
Width 27mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 300mA | ||
Rated AC Voltage 500V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 Vigi iC60 is a modular add on residual current devices. It is a 2P, rated current is 25A, operating voltage is 130VAC according to IEC 61009-1. The earth leakage protection class is AC type with a sensitivity of 300mA and a voltage independent technology. A VisiTrip window is here to indicate a fault tripping by a red mechanical indicator on the front face. It can be combined with Acti9 iC60 circuit breaker to provide protection of persons and protection of installations. This product is compliant with EN 61009-1 and IEC 61009-1 standard.
Short circuit and cable overload protection
Electrical shock by indirect contact and fire hazards protection
Degree of protection is IP20 and IP40 in an enclosure
RoHS compliant
