ABB Miniature Circuit Breaker
- RS Stock No.:
- 599-635
- Distrelec Article No.:
- 302-39-004
- Mfr. Part No.:
- 2CCS472001R1064
- Manufacturer:
- ABB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-635
- Distrelec Article No.:
- 302-39-004
- Mfr. Part No.:
- 2CCS472001R1064
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- ABB Miniature Circuit Breaker
- ABB Miniature Circuit Breaker 32A 440V ac AC
- ABB Miniature Circuit Breaker 20A 240V ac AC
- ABB Miniature Circuit Breaker 4A 230V ac AC
- ABB Miniature Circuit Breaker 16A 240V ac AC
- ABB Miniature Circuit Breaker 13A 240V ac AC
- ABB Miniature Circuit Breaker 6A 240V ac AC
- ABB Miniature Circuit Breaker 6A 230V ac AC