Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 12.5A, Type D, 400V ac AC, 72 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-603
- Mfr. Part No.:
- 5SY8224-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€219.54
(exc. VAT)
€270.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.54 |
*price indicative
- RS Stock No.:
- 610-603
- Mfr. Part No.:
- 5SY8224-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 36mm | |
| Height | 90mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 36mm | ||
Height 90mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component designed for reliable protection in electric installations. Featuring a compact design, it performs efficiently under various operational conditions, ensuring safety and durability. It employs only magnetic tripping, making it ideal for rapid response against overloads and short circuits. Operating at a rated voltage of 400V, this device offers a robust breaking capacity of 25kA. Its versatility is underscored by its suitability for both industrial and infrastructural applications. Additionally, the circuit breaker boasts an impressive mechanical service life, enhancing its value for long-term use. With thoughtful engineering and adherence to stringent standards, this product is a dependable choice for many electrical needs.
Designed for enhanced safety with touch protection features
Compact dimensions allow for efficient use of installation space
Robust construction ensures resilience against environmental conditions
Suitable for various conductor cross-sections providing flexibility in installations
Meets high standards of environmental sustainability being halogen-free and silicon-free
Tightening torque specifications ensure secure connections for reliable performance
Vibration resistance technology enhances operational stability
Offers the versatility of installation in multiple orientations
Certified for compliance with relevant international approvals
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 12.5A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
