Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 63A, Type D, 230V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-367
- Mfr. Part No.:
- 5SY8563-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€161.93
(exc. VAT)
€199.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.93 |
*price indicative
- RS Stock No.:
- 610-367
- Mfr. Part No.:
- 5SY8563-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to deliver exceptional performance in a compact design, making it an ideal choice for various applications in industrial and infrastructural environments. With its innovative 1P+N design and robust breaking capacity of up to 20 kA, this circuit breaker ensures superior protection against overcurrents and short circuits. It features a tripping characteristic class D, catering to demanding operational conditions while maintaining a mechanical service life of approximately 10,000 cycles. Built to withstand harsh environmental factors, it operates effectively even in temperatures as low as -25 °C. Additionally, its halogen-free construction and touch protection capabilities enhance safety, making it a reliable choice for any setup. Compact and versatile, this circuit breaker adapts to a variety of installation depths and mounting positions, ensuring seamless integration into your electrical framework.
Designed for easy installation on DIN rails allowing for versatile applications
Meets stringent standards ensuring reliability and safety across different environments
Optimised for use with both AC and DC supply voltage providing flexibility in operation
Engineered for minimal power loss enhancing energy efficiency during operation
Incorporates touch protection to safeguard users from accidental contact
Features a neutral conductor switching capability for added functionality
Built with combined terminal functionality for streamlined connectivity
Lightweight design allows for easy handling and installation
Offers wide connectable conductor cross-sections providing various wiring options
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
