Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-599
- Mfr. Part No.:
- 5SY8163-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€80.96
(exc. VAT)
€99.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.96 |
*price indicative
- RS Stock No.:
- 610-599
- Mfr. Part No.:
- 5SY8163-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust solution designed for diverse applications in both industrial and infrastructure settings. Engineered with precision, this circuit breaker ensures optimal performance with a breaking capacity that meets stringent safety standards. Its design accommodates single-phase and multi-phase operation, making it extremely versatile for various installation needs. With features such as touch protection and a halogen-free composition, this circuit breaker prioritises safety and environmental considerations. The product shines in reliability, thanks to a mechanical service life of up to 10,000 operating cycles and strong vibration resistance. Whether for new installations or upgrades, this circuit breaker is a trustworthy choice for dependable power management.
Designed for both AC and DC operating voltages enhancing versatility
Touch protection feature ensures operator safety during usage
Halogen-free materials contribute to environmental safety
Suitability for main switches aligns with European standards
Complies with multiple international safety standards including IEC and UL
Robust construction allows for installation in challenging environments
Mechanical design tailored for easy DIN rail mounting
Adaptable conductor connections support various wire configurations
Wide temperature operation range accommodates diverse climate conditions
Low power loss at rated current level helps in energy efficiency
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
