ABB S800 2CC Circuit Breaker, 3-Pole, 80A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-122
- Mfr. Part No.:
- 2CCG001256R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€505.51
(exc. VAT)
€621.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.51 |
*price indicative
- RS Stock No.:
- 721-122
- Mfr. Part No.:
- 2CCG001256R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB Circuit breaker designed to safeguard electrical circuits with exceptional efficiency. Its robust construction features a rated ultimate short-circuit breaking capacity of up to 50 kA at 415 V AC, ensuring reliable operation even under extreme conditions. With a rated current of 80 A and a 3-pole configuration, this circuit breaker excels at protecting electrical systems from overloads and faults, thereby promoting safety and operational integrity in both commercial and industrial settings. Furthermore, the device adheres to strict environmental standards, demonstrating a commitment to sustainable practices.
Extended product type offers durability and reliability for critical applications
EcoSolutions profile ensures a commitment to environmental sustainability
Rated insulation voltage of 690 V provides enhanced safety and performance
Energy limiting class 3 reduces fault currents, ensuring better protection
Flexible and rigid connecting capacity enhances compatibility with various wiring types
Wide ambient temperature operation range from -25 to +60 °C supports diverse environments
Integrated with RoHS and REACH compliance, ensuring material safety and regulatory adherence
Compact dimensions facilitate easy installation in space-constrained setups
User-friendly DIN rail mount design allows for straightforward installations across different applications
Related links
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity