ABB S800 2CC Circuit Breaker, 3-Pole, 100A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-124
- Mfr. Part No.:
- 2CCG001257R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€505.51
(exc. VAT)
€621.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.51 |
*price indicative
- RS Stock No.:
- 721-124
- Mfr. Part No.:
- 2CCG001257R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB Circuit breaker designed to provide optimal protection in electrical systems. Engineered with a K characteristic, this robust device boasts an impressive short-circuit breaking capacity of up to 50 kA at 415 V AC, ensuring reliability and safety for installations. Ideal for modular applications, it combines superior fault protection with an environmentally conscious design, complying with standards such as EN45555, which reinforces its recyclability and sustainability credentials. Its Compact dimensions and easy installation on DIN rails provide flexibility for various setups, making it an indispensable component for modern electrical installations.
Rated operational voltage up to 690 V AC, ensuring broad compatibility
Energy limiting class 3, providing enhanced protection against electrical faults
Offering three poles for versatile circuit management
Designed to operate in extreme temperatures, from -25°C to +60°C
Integrated with IP20 degree of protection, safeguarding against dust and solid objects
Lightweight at 740 g, making it easy to handle during installation
Includes tightening torque specifications for efficient connections, minimising maintenance issues
Meets rigorous environmental standards, including RoHS and REACH certifications
Backed by various certifications including CE, ensuring compliance with global safety standards
Related links
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity