ABB S800 2CC Circuit Breaker, 3-Pole, 125A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-125
- Mfr. Part No.:
- 2CCG001258R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€595.76
(exc. VAT)
€732.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.76 |
*price indicative
- RS Stock No.:
- 721-125
- Mfr. Part No.:
- 2CCG001258R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 90mm | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is expertly designed to provide reliable circuit protection in various electrical applications. With a robust K characteristic, it boasts a rated capacity of 50kA at 415V AC and 125A, ensuring high-performance functionality during short-circuit incidents. Its Compact form factor allows for efficient installation in modular DIN rail systems, while the environmentally conscious design meets stringent recyclability standards. This breaker not only guarantees user safety but also aligns with modern sustainability practices, making it a prudent choice for eco-conscious projects.
High performance with a rated ultimate short-circuit breaking capacity of 50kA at 415V AC
Energy limiting class 3 provides maximum protection for downstream installations
Compatible with modular systems, facilitating easy DIN rail mounting
Temperature operational range between -25 and +60 °C for versatile applications
Compact design with a width of 90mm, optimising space in electrical panels
Rated service short-circuit breaking capacity of 40kA at 240/415V AC enhances safety
EcoSolutions aligned, reflecting a commitment to sustainability and resource efficiency
Wide flexibility with support for various wire sizes and types, ensuring diverse compatibility
Number of protected poles: 3, meeting the needs of three-phase systems
Includes certificates for compliance across various standards, ensuring regulatory adherence
Related links
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity