ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 2.5A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-238
- Mfr. Part No.:
- 2CCF019901R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€317.12
(exc. VAT)
€390.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.12 |
*price indicative
- RS Stock No.:
- 721-238
- Mfr. Part No.:
- 2CCF019901R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide reliable circuit protection for a variety of applications. With a rated operational voltage of up to 690 V AC and a robust breaking capacity, this miniature circuit breaker guarantees safety and efficiency in electrical systems. Its Compact design allows for easy installation on standard DIN rails, making it Ideal for both new and retrofit projects. Notably, the product is engineered for minimal environmental impact, showcasing a recyclability rate in accordance with EN45555 standards.
Rated operational voltage of 400/690 VAC for versatile usage in various installations
High breaking capacity of 6 kA ensures protection against short circuits
Compact dimensions with a net width of 81 mm facilitate efficient space utilisation
Environmental compliance with a recyclability rate of 86.29 % supports sustainable practices
Tripping characteristic C suitable for general applications prevents nuisance tripping
Designed for modular installation on DIN rails (TH35-15 and TH35-7.5) for easy mounting
Rated current of 2.5 A offers reliable performance in specific electrical load settings
IP20 degree of protection ensures safety against foreign bodies larger than 12.5 mm
Accommodates flexible and rigid connecting capacities, maximising versatility in installations
Comes with thorough documentation and installation instructions for user convenience
Related links
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity