ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 2.5A, Type B, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-646
- Mfr. Part No.:
- 2CCF019893R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€365.04
(exc. VAT)
€449.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.04 |
*price indicative
- RS Stock No.:
- 721-646
- Mfr. Part No.:
- 2CCF019893R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for optimal protection and control in electrical systems. This miniature circuit breaker effectively safeguards against short circuits and overloads, ensuring a reliable power supply in both residential and commercial settings. With its robust construction and Advanced technology, it delivers high breaking capacity and exceptional energy limiting performance, making it Ideal for critical applications. It offers seamless compatibility with standard enclosures while supporting flexible wiring requirements, ensuring ease of installation and maintenance. Its environmentally conscious design also aligns with modern sustainability standards, contributing to a greener future.
Rated operational voltage of 400/690 VAC ensures versatility across various applications
High breaking capacity up to 50 kA allows for effective interruption of fault currents
Tripping characteristic B provides reliable protection for motors and resistive loads
Compact design of 81 mm width fits into standard modular spacings for easy integration
Suitable for flexible and rigid cables up to 50 mm² and 70 mm² respectively
Environmentally friendly with a recyclability rate of 86.29%, complying with EN45555
Designed for enhanced safety with IP20 protection against solid objects
Universal mounting position caters to diverse installation preferences
Compliant with various international standards including IEC/EN and UL, ensuring global usability
Related links
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity